RS PRO Threading Tap, M8 Thread, Metric Standard, Hand Tap

Get a bulk buy discount

Add 5 more to save 17%

View bulk pricing options

Subtotal (1 unit)*

$28.49

(exc. GST)

$31.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 19 unit(s) shipping from 09 November 2026
  • Plus 249 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$28.49-
5 +$23.4617%

*price indicative

RS Stock No.:
669-9397
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Threading Tap

Thread Size

M8

Sub Type

Hexagon Drive Tap

Thread Standard

Metric

Thread Direction

Right Hand

Overall Length

40.4mm

Number of Pieces

1

Hand/Machine Tap

Hand Tap

Material

HSS

Shank Length

15mm

Shank Diameter

6.35mm

Standards/Approvals

ISO

Pitch

1.25mm

RoHS Status: Exempt

COO (Country of Origin):
DE

Hexagon Drive Taps


1/4in Hex drive taps for hand use and with power tools.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy