Dormer Threading Tap, M6 Thread, Metric Standard, Machine Tap

Subtotal (1 unit)*

$74.79

(exc. GST)

$82.27

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$74.79

*price indicative

RS Stock No.:
528-3957
Mfr. Part No.:
E001M6
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Thread Size

M6

Sub Type

Spiral Point

Product Type

Threading Tap

Thread Standard

Metric

Thread Direction

Right Hand

Number of Pieces

1

Overall Length

66mm

Material

High Speed Steel

Hand/Machine Tap

Machine Tap

Shank Diameter

6.3mm

Finish

Bright, Blue

Tap Chamfer

Chamfer No 2

Standards/Approvals

ISO 529

Pitch

1mm

RoHS Status: Exempt

Dormer Threading Tap, 66mm Overall Length, M6 Thread Size - E001M6


This threading tap by Dormer is a high-speed steel tap designed for precision threading operations. It features a right-hand thread direction and a metric thread size of M6. With an overall length of 66mm and a shank diameter of 6.3mm, this tap is suitable for a wide range of applications in automation, electronics, electrical, and mechanical industries.

Features & Benefits


• Machine tap designed for efficient threading operations

• Made of HSS-XS1 material for durability and longevity

• Spiral point type for improved chip evacuation

• Metric thread standard for compatibility with various machinery

• Right-hand thread direction for ease of use

• Shank diameter of 6.3mm for versatile applications

• Overall length of 66mm for reaching tight spaces

• Metric pitch of 1.0 for precise threading operations

Applications


• Ideal for threading operations in automation systems

• Suitable for electrical and mechanical equipment

• Used for creating precise threads in metal components

• Can be used for DIY projects and professional applications requiring accurate threads

• Can handle various materials such as steel, aluminium, and copper

Can this threading tap be used on stainless steel?


Yes, this threading tap is designed to handle stainless steel materials with ease.

Will this tap work on soft metals like aluminium?


Yes, this tap is versatile and can be used on a wide range of materials, including aluminium.

Is the pitch of this threading tap adjustable?


No, the pitch of this threading tap is fixed at 1.0mm for consistent threading operations.

Can this tap be used with both hand and machine operations?


Yes, this threading tap is specifically designed for machine operations, ensuring accurate and efficient threading.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy