EVENTUS Threading Tap, M6 Thread, Metric Standard, Machine Tap
- RS Stock No.:
- 509-0323
- Mfr. Part No.:
- 10304
- Brand:
- EVENTUS
Subtotal (1 unit)*
$16.17
(exc. GST)
$17.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 49 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16.17 |
*price indicative
- RS Stock No.:
- 509-0323
- Mfr. Part No.:
- 10304
- Brand:
- EVENTUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EVENTUS | |
| Thread Size | M6 | |
| Product Type | Threading Tap | |
| Sub Type | Spiral Point | |
| Thread Standard | Metric | |
| Number of Pieces | 1 | |
| Overall Length | 80mm | |
| Shank Length | 19mm | |
| Material | HSS-G | |
| Hand/Machine Tap | Machine Tap | |
| Shank Diameter | 6mm | |
| Tap Chamfer | 5 Pitch | |
| Standards/Approvals | DIN 371, DIN 13, ISO 2, DIN 376 | |
| Pitch | 1mm | |
| Select all | ||
|---|---|---|
Brand EVENTUS | ||
Thread Size M6 | ||
Product Type Threading Tap | ||
Sub Type Spiral Point | ||
Thread Standard Metric | ||
Number of Pieces 1 | ||
Overall Length 80mm | ||
Shank Length 19mm | ||
Material HSS-G | ||
Hand/Machine Tap Machine Tap | ||
Shank Diameter 6mm | ||
Tap Chamfer 5 Pitch | ||
Standards/Approvals DIN 371, DIN 13, ISO 2, DIN 376 | ||
Pitch 1mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Machine Tap, Straight Flute, Through Holes
HSS-G machine tap with straight flute, profile ground and relief ground
For metric ISO thread DIN 13, tolerance 6H
B format, with 5-pitch spiral point, for through holes
Reinforced, M12 with fall-through shaft
Standards
DIN 371, DIN 376
Related links
- EVENTUS Threading Tap Metric Standard, Machine Tap
- EVENTUS Threading Tap Metric Standard, Machine Tap
- EVENTUS Threading Tap Metric Standard, Machine Tap
- EVENTUS Threading Tap Metric Standard, Machine Tap
- EVENTUS Threading Tap Metric Standard, Machine Tap
- EVENTUS Threading Tap Metric Standard, Machine Tap
- EVENTUS Threading Tap Metric Standard, Machine Tap
- EVENTUS Threading Tap Metric Standard
