EXACT Threading Tap, M8 Thread, Metric Standard
- RS Stock No.:
- 508-9654
- Mfr. Part No.:
- 05905
- Brand:
- EXACT
Subtotal (1 unit)*
$48.49
(exc. GST)
$53.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
- Plus 21 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $48.49 |
*price indicative
- RS Stock No.:
- 508-9654
- Mfr. Part No.:
- 05905
- Brand:
- EXACT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EXACT | |
| Sub Type | Sge-Bit | |
| Thread Size | M8 | |
| Product Type | Threading Tap | |
| Thread Standard | Metric | |
| Thread Direction | Right Hand | |
| Number of Pieces | 1 | |
| Overall Length | 50mm | |
| Material | HSS | |
| Shank Diameter | 0.25in | |
| Standards/Approvals | DIN 3126, DBGM | |
| Pitch | 1.25mm | |
| Select all | ||
|---|---|---|
Brand EXACT | ||
Sub Type Sge-Bit | ||
Thread Size M8 | ||
Product Type Threading Tap | ||
Thread Standard Metric | ||
Thread Direction Right Hand | ||
Number of Pieces 1 | ||
Overall Length 50mm | ||
Material HSS | ||
Shank Diameter 0.25in | ||
Standards/Approvals DIN 3126, DBGM | ||
Pitch 1.25mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
Single-Cut Tap, Combi Shaft, Metric
Features and Benefits
• Combined HSS-G single-cut tap with spiral flute and 1/4" hex drive
• Deburring zone with edge breaker
• For core drilling, thread cutting and deburring in a single process
• Crosswise grinding, drills do not drill off-centre — even without centre-punching
• Suitable for construction steel, CrNi steel, non-ferrous metals and plastics
- RS Stock No. 2705636
- Mfr. Part No. 960201100800125
Each
$50.22
- RS Stock No. 2359170
- Mfr. Part No. 227.8X125T3
Each
$121.09
- RS Stock No. 2359169
- Mfr. Part No. 227.8X125T2
Each
$69.49











