Dormer Tap Set, M12 Thread, Metric Standard, Hand Tap

Subtotal (1 unit)*

$111.34

(exc. GST)

$122.47

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$111.34

*price indicative

RS Stock No.:
299-8814
Mfr. Part No.:
E105M12X1.5NO9
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Sub Type

Straight Flute

Thread Size

M12

Product Type

Tap Set

Thread Standard

Metric

Thread Direction

Right Hand

Overall Length

70mm

Number of Pieces

2

Material

HSS

Hand/Machine Tap

Hand Tap

Shank Diameter

9mm

Standards/Approvals

DIN 2181

Pitch

1.5mm

RoHS Status: Exempt

COO (Country of Origin):
BR

Dormer Set of Two E105 Fine Metric Thread HSS Hand Tap Bits


A range of manual fine metric thread HSS taps offered in a 2-part set (roughing and finishing).

Each set consists of a roughing tap bit which has a five-thread entry and the finisher has two. The tap bit tolerance class is 6H, the cutting angle is 10° and the tap flutes are straight.

These high-quality tap bits from Dormer are ideal for tapping in blind or through-holes.

Threading taps are used to create threads for bolts in materials like metals and plastics. Threading taps work like a drill but due to the unique shape of a tap, when they are screwed into a piece of material, screw threads are created.

Features and Benefits:


Material HSS (high speed steel) - for high durability and resistance to corrosion

M Hand Tap Straight Flute

Metric thread type

Right handed thread direction – designed to tighten when a head or nut is rotated clockwise

Typical Applications


Taps and dies are used to create screw threads (commonly known as threading). Taps make nuts and a die makes a bolt. Forming threads using a tap is known as tapping, but using a die calls the process threading. Threading taps are used in applications such as:

Engineering

Manufacturing

Standard: DIN 2181

FAQs

What is HSS?

An acronym for High-speed steel, HSS is generally the go-to type of steel needed for tap and drill bits due to their excellent heat resistance at high speeds. As a standard drill can spin upwards of around 500 - 700rpm, the friction can cause a substantial build-up of heat. Something which would not be wanted when working with wood and plastic.

What are the different types of threading taps?

The four most popular ones are:

Straight Flute Taps: most commonly used type of tap and suitable for blind or though hole thread production in most materials, mainly steel and cast iron. These collect chips in the straight flutes of the tool.

Spiral Point Taps: suitable for threading through holes. They push chips through holes ahead of the tool.

Spiral Flute Taps: intended primarily for threading blind holes. They pull chips back from the tip of the tool and up and out of the hole.

Forming Taps: produce a thread by pressing the material rather than cutting and no chips are created.

These Dormer taps are Straight Flute Taps.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy