Tivoly Threading Tap, PG11 Thread, PG Standard, Machine Tap

Subtotal (1 unit)*

$269.99

(exc. GST)

$296.99

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$269.99

*price indicative

RS Stock No.:
270-5662
Mfr. Part No.:
965301101100180
Brand:
Tivoly
Find similar products by selecting one or more attributes.
Select all

Brand

Tivoly

Thread Size

PG11

Product Type

Threading Tap

Sub Type

Machine Tap

Thread Standard

PG

Thread Direction

Right Hand

Overall Length

110mm

Hand/Machine Tap

Machine Tap

Material

HSS-Co

Standards/Approvals

DIN 40433

Pitch

18mm

RoHS Status: Exempt

COO (Country of Origin):
ES
The Tivoly HSS-E5 standard machine tap metal tapping with short chips.

5% cobalt HSS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy