Tivoly Tap Set, M6 Thread, Metric Standard

Subtotal (1 set)*

$110.60

(exc. GST)

$121.66

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +$110.60

*price indicative

RS Stock No.:
270-5624
Mfr. Part No.:
950103100600100
Brand:
Tivoly
Find similar products by selecting one or more attributes.
Select all

Brand

Tivoly

Product Type

Tap Set

Thread Size

M6

Sub Type

Hand Tap

Thread Standard

Metric

Number of Pieces

3

Overall Length

66mm

Material

High Speed Steel

Standards/Approvals

ISO 529

Pitch

1mm

RoHS Status: Exempt

COO (Country of Origin):
ES
The Tivoly HSSE set of 3 Standard hand tap especially use for manual tapping of high-strength steels, stainless steels and cast irons.

Especially for refractory alloys

Comfort and precision

Maximum long life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy