Tivoly Tap Set, M4 Thread, Metric Standard, Hand Tap

Subtotal (1 set)*

$64.12

(exc. GST)

$70.53

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +$64.12

*price indicative

RS Stock No.:
270-5611
Mfr. Part No.:
950101100400070
Brand:
Tivoly
Find similar products by selecting one or more attributes.
Select all

Brand

Tivoly

Thread Size

M4

Product Type

Tap Set

Sub Type

Tap

Thread Standard

Metric

Number of Pieces

3

Overall Length

45mm

Hand/Machine Tap

Hand Tap

Material

High Speed Steel

Standards/Approvals

DIN 352

Pitch

700μm

RoHS Status: Exempt

COO (Country of Origin):
ES
The Tivoly HSS set of 3 multi application hand taps are multi application high performance hand taps (steel, stainless steel, cast iron) because of their geometry and stepped profile.

Comfort and precision

Superior long life

Gradual work

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy