Tivoly Threading Tap, M4 Thread, Metric Standard, Machine Tap
- RS Stock No.:
- 270-5420
- Mfr. Part No.:
- 1050074040070
- Brand:
- Tivoly
Subtotal (1 unit)*
$31.61
(exc. GST)
$34.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 16 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $31.61 |
*price indicative
- RS Stock No.:
- 270-5420
- Mfr. Part No.:
- 1050074040070
- Brand:
- Tivoly
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Product Type | Threading Tap | |
| Sub Type | Machine Tap | |
| Thread Size | M4 | |
| Thread Standard | Metric | |
| Thread Direction | Left Hand | |
| Overall Length | 53mm | |
| Hand/Machine Tap | Machine Tap | |
| Material | High Speed Steel | |
| Standards/Approvals | ISO 529 | |
| Pitch | 70mm | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type Threading Tap | ||
Sub Type Machine Tap | ||
Thread Size M4 | ||
Thread Standard Metric | ||
Thread Direction Left Hand | ||
Overall Length 53mm | ||
Hand/Machine Tap Machine Tap | ||
Material High Speed Steel | ||
Standards/Approvals ISO 529 | ||
Pitch 70mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The HSS multi application machine tap for open holes. Tap can be used in machines like drill presses or with hand tools such as a tap wrench. Threading tap is used to create threads for bolts in materials like stainless steel, steels and cast irons.
High speed steel
GUN entry
STEAM treatment
Related links
- Tivoly Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Standard, Machine Tap
- EVENTUS Threading Tap Metric Standard, Machine Tap
- RS PRO Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Fine Standard, Machine Tap
- Dormer Threading Tap Metric Coarse Standard, Machine Tap
- Tivoly Threading Tap Metric Standard, Machine Tap
- Tivoly Threading Tap Metric Standard, Machine Tap
