Tivoly Tap Set, M8 Thread, Metric Standard
- RS Stock No.:
- 270-5400
- Mfr. Part No.:
- 1050051080125
- Brand:
- Tivoly
Subtotal (1 set)*
$40.65
(exc. GST)
$44.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | $40.65 |
*price indicative
- RS Stock No.:
- 270-5400
- Mfr. Part No.:
- 1050051080125
- Brand:
- Tivoly
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Thread Size | M8 | |
| Product Type | Tap Set | |
| Sub Type | Tap | |
| Thread Standard | Metric | |
| Thread Direction | Left Hand | |
| Overall Length | 56mm | |
| Number of Pieces | 3 | |
| Material | High Speed Steel | |
| Standards/Approvals | DIN 352 | |
| Pitch | 1.25mm | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Thread Size M8 | ||
Product Type Tap Set | ||
Sub Type Tap | ||
Thread Standard Metric | ||
Thread Direction Left Hand | ||
Overall Length 56mm | ||
Number of Pieces 3 | ||
Material High Speed Steel | ||
Standards/Approvals DIN 352 | ||
Pitch 1.25mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tivoly set of 3 multi application hand taps are multi application high performance hand taps (steel, stainless steel, cast iron) thanks to their geometry and stepped profile.
Comfort and precision
Superior long life
Gradual work
