Tivoly Tap Set, M5 Thread, Metric Standard
- RS Stock No.:
- 270-5386
- Mfr. Part No.:
- 1050031050080
- Brand:
- Tivoly
Subtotal (1 set)*
$66.79
(exc. GST)
$73.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | $66.79 |
*price indicative
- RS Stock No.:
- 270-5386
- Mfr. Part No.:
- 1050031050080
- Brand:
- Tivoly
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Sub Type | Tap | |
| Product Type | Tap Set | |
| Thread Size | M5 | |
| Thread Standard | Metric | |
| Number of Pieces | 3 | |
| Overall Length | 58mm | |
| Material | High Speed Steel | |
| Standards/Approvals | ISO 529 | |
| Pitch | 800μm | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Sub Type Tap | ||
Product Type Tap Set | ||
Thread Size M5 | ||
Thread Standard Metric | ||
Number of Pieces 3 | ||
Overall Length 58mm | ||
Material High Speed Steel | ||
Standards/Approvals ISO 529 | ||
Pitch 800μm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Tivoly set of 3 multi application hand taps are multi application high performance hand taps (steel, stainless steel, cast iron) thanks to their geometry and stepped profile.
Comfort and precision
Superior long life
Gradual work
