Tivoly Tap Set, M2 Thread, Metric Standard
- RS Stock No.:
- 270-5382
- Mfr. Part No.:
- 1050031020040
- Brand:
- Tivoly
Subtotal (1 set)*
$115.42
(exc. GST)
$126.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | $115.42 |
*price indicative
- RS Stock No.:
- 270-5382
- Mfr. Part No.:
- 1050031020040
- Brand:
- Tivoly
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Thread Size | M2 | |
| Sub Type | Tap | |
| Product Type | Tap Set | |
| Thread Standard | Metric | |
| Number of Pieces | 1 | |
| Overall Length | 42mm | |
| Material | High Speed Steel | |
| Standards/Approvals | DIN 373 | |
| Pitch | 400μm | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Thread Size M2 | ||
Sub Type Tap | ||
Product Type Tap Set | ||
Thread Standard Metric | ||
Number of Pieces 1 | ||
Overall Length 42mm | ||
Material High Speed Steel | ||
Standards/Approvals DIN 373 | ||
Pitch 400μm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Tivoly set of 3 multi application hand taps are multi application high performance hand taps (steel, stainless steel, cast iron) thanks to their geometry and stepped profile.
Comfort and precision
Superior long life
Gradual work
