Wera Threading Tap, M10 Thread

Subtotal (1 unit)*

$51.85

(exc. GST)

$57.04

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$51.85

*price indicative

RS Stock No.:
266-6720
Mfr. Part No.:
05135904001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Sub Type

Internal Thread

Product Type

Threading Tap

Thread Size

M10

Overall Length

50mm

Shank Diameter

12mm

Standards/Approvals

DIN ISO 1173-F 6.3

RoHS Status: Exempt

COO (Country of Origin):
CZ

879/4 Internal thread insertion tool, M 10 x 50 mm


The Wera insertion tool with internal thread for hanger bolts and threaded rods. ¼" hexagon, suitable for holders as per DIN ISO 1173-F 6.3.

Insertion tool with internal thread for hanger bolts and threaded rods

Drive with internal thread

1/4" hexagon drive (Wera connecting series 4)

Application:


Hanger bolts and threaded rods Drive 1/4" hexagon, suitable for DIN ISO 1173-F 6.3 bit holders Design Internal thread

Related links