Facom Threading Tap, M9 Thread, Metric Standard

Unavailable
RS will no longer stock this product.
RS Stock No.:
235-9171
Mfr. Part No.:
227.9X125T3
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Threading Tap

Sub Type

Tap

Thread Size

M9

Thread Standard

Metric

Overall Length

72mm

Material

High Speed Steel

Shank Diameter

7.1mm

Standards/Approvals

ISO 529, ISO 2857, NFEN 22857, NF ISO 529

Pitch

1.25mm

Non Compliant

COO (Country of Origin):
CN
The Facom 227 series is the standard taps. The size of the standard tap is the 9 mm and the overall length is the 72 mm.

HSS steel

Weight is the 100 g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy