Hozan Threading Tap, M6 Thread, Metric Standard
- RS Stock No.:
- 171-2463
- Mfr. Part No.:
- K-437-6
- Brand:
- Hozan
Subtotal (1 unit)*
$21.46
(exc. GST)
$23.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $21.46 |
*price indicative
- RS Stock No.:
- 171-2463
- Mfr. Part No.:
- K-437-6
- Brand:
- Hozan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hozan | |
| Sub Type | Tap | |
| Thread Size | M6 | |
| Product Type | Threading Tap | |
| Thread Standard | Metric | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Pitch | 1mm | |
| Select all | ||
|---|---|---|
Brand Hozan | ||
Sub Type Tap | ||
Thread Size M6 | ||
Product Type Threading Tap | ||
Thread Standard Metric | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
Pitch 1mm | ||
Non Compliant
- COO (Country of Origin):
- JP
Size:M6
Pitch:1.0 mm
Weight:40 g
Related links
- Hozan Threading Tap Metric Standard
- Hozan Threading Tap Metric Standard
- Facom Threading Tap Metric Standard
- EVENTUS Threading Tap Metric Standard
- Tivoly Threading Tap Metric Standard, Machine Tap
- EXACT Threading Tap Metric Standard
- Wera Threading Tap Metric Standard
- Dormer Threading Tap Metric Standard, Machine Tap
