Facom Threading Tap, M4 Thread, Metric Standard

Subtotal (1 unit)*

$63.28

(exc. GST)

$69.61

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 22 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$63.28

*price indicative

RS Stock No.:
235-9161
Mfr. Part No.:
227.4X70T2
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Thread Size

M4

Product Type

Threading Tap

Sub Type

Tap

Thread Standard

Metric

Overall Length

53mm

Material

High Speed Steel

Shank Diameter

3.15mm

Standards/Approvals

ISO 529, NFEN 22857, ISO 2857, NF ISO 529

Pitch

700μm

Non Compliant

COO (Country of Origin):
CN
The Facom 227 series is the standard taps. The size of the standard tap is the 4 mm and the overall length is the 53 mm.

HSS steel

Weight is the 10 g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy