Sutton Tools Threading Tap, 3/4 in UNF Thread, UNF Standard, Hand Tap

Subtotal (1 unit)*

$219.27

(exc. GST)

$241.20

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$219.27

*price indicative

RS Stock No.:
242-1410
Mfr. Part No.:
M2231905
Brand:
Sutton Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Sutton Tools

Thread Size

3/4 in UNF

Product Type

Threading Tap

Thread Standard

UNF

Thread Direction

Right Hand

Number of Pieces

3

Material

Tungsten Chrome Alloy

Hand/Machine Tap

Hand Tap

Shank Diameter

17.5mm

Finish

Chrome

Tap Chamfer

Bottom

Standards/Approvals

No

Pitch

1.58mm

COO (Country of Origin):
JP
The Sutton Tools Carbon Hand Taps are ideal for routine maintenance, repair work and for rethreading where high accuracy and tolerance thread is not critical. Straight flutes are designed for tapping into materials where chips break-up readily and present no disposal problems, particularly in through-hole tapping. Straight flute taps are only suitable for hand operations, tapping up to 1-1/2 x diameter. Set comprises 1 each – taper, intermediate & bottoming leads.

Straight Flutes suitable for through hole tapping up to 1-1/2 x diameter

Taper lead: suitable for starting a thread. Intermediate lead: used after a taper lead and are suitable for through holes. Bottoming lead: used after a taper lead and are suitable for blind holes

Square shank for use with a suitable tap wrench to drive the tap

Made from tungsten chrome alloy

Bright finish for general purpose applications, non-ferrous metals & plastics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy