Dormer Threading Tap, M5 Thread, Metric Standard, Machine Tap

Subtotal (1 unit)*

$193.48

(exc. GST)

$212.83

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$193.48

*price indicative

RS Stock No.:
193-1561
Mfr. Part No.:
E335M5
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Thread Size

M5

Product Type

Threading Tap

Sub Type

Spiral Point

Thread Standard

Metric

Thread Direction

Right Hand

Overall Length

80mm

Number of Pieces

1

Hand/Machine Tap

Machine Tap

Material

High Speed Steel-E

Shank Diameter

6mm

Finish

Black Shark

Standards/Approvals

No

Pitch

800μm

RoHS Status: Exempt

COO (Country of Origin):
IN
The E335 taps feature a spiral flute with constant rake angle. It has a balanced higher relief on the chamfer (cutting threads) and lower relief on the guidance threads.

Process security

Superior surface finish

Highly accurate threads

Blind hole threading up to 1.5xD

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy