Dormer Threading Tap, M8 Thread, Metric Standard, Machine Tap

Subtotal (1 unit)*

$166.18

(exc. GST)

$182.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$166.18

*price indicative

RS Stock No.:
193-1556
Mfr. Part No.:
E334M8
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Product Type

Threading Tap

Sub Type

Spiral Point

Thread Size

M8

Thread Standard

Metric

Thread Direction

Right Hand

Number of Pieces

1

Overall Length

100mm

Hand/Machine Tap

Machine Tap

Material

High Speed Steel-E

Shank Diameter

10mm

Finish

Black Shark

Standards/Approvals

No

Pitch

1.25mm

RoHS Status: Exempt

COO (Country of Origin):
IN

Dormer Threading Tap, 100mm Overall Length, M8 Thread Size - E334M8


This threading tap by Dormer is a high-quality machine tap designed to create M8 threads efficiently. Made from durable HSS-E material, this tap features a black ring for easy identification. The spiral point design ensures precise threading results.

Features & Benefits


• Machine tap specifically designed for M8 threads

• Made from high-speed steel (HSS-E) for durability

• Black ring for easy identification

• Spiral point design for accuracy in threading

Applications


• Ideal for creating M8 threads in various materials

Can it be used for materials other than metal?


Yes, this threading tap can be used for a variety of materials to create precise M8 threads.

Will it work on manual tapping machines?


Yes, it is designed for use on both manual and automated tapping machines.

Is it suitable for both beginners and experienced professionals?


Yes, the Dormer threading tap is user-friendly for beginners yet offers the precision needed by experienced professionals.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy