RS PRO Threading Tap, M12 Thread, Metric Standard, Machine Tap
- RS Stock No.:
- 900-294
- Brand:
- RS PRO
N
Subtotal (1 unit)*
$127.53
(exc. GST)
$140.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $127.53 |
*price indicative
- RS Stock No.:
- 900-294
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thread Size | M12 | |
| Product Type | Threading Tap | |
| Sub Type | Spiral Point | |
| Thread Standard | Metric | |
| Number of Pieces | 1 | |
| Overall Length | 110mm | |
| Shank Length | 82mm | |
| Hand/Machine Tap | Machine Tap | |
| Material | HSS | |
| Shank Diameter | 9mm | |
| Standards/Approvals | DIN 371 | |
| Pitch | 1.75mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thread Size M12 | ||
Product Type Threading Tap | ||
Sub Type Spiral Point | ||
Thread Standard Metric | ||
Number of Pieces 1 | ||
Overall Length 110mm | ||
Shank Length 82mm | ||
Hand/Machine Tap Machine Tap | ||
Material HSS | ||
Shank Diameter 9mm | ||
Standards/Approvals DIN 371 | ||
Pitch 1.75mm | ||
- COO (Country of Origin):
- KR
The RS PRO Metric Spiral Flute Tap provides high-quality threading for blind hole applications. This premium tool ensures precise performance while extending operational life in difficult materials.
Powder-metallurgy HSS-E PM construction offers 6HX tolerance
Advanced AlCrN coating provides outstanding heat resistance
3 flute spiral geometry evacuates chips upward efficiently
