Dormer Threading Tap, M5 Thread, Metric Coarse Standard, Machine Tap

Subtotal (1 unit)*

$55.20

(exc. GST)

$60.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$55.20

*price indicative

RS Stock No.:
637-512
Mfr. Part No.:
E398M5
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Thread Size

M5

Product Type

Threading Tap

Thread Standard

Metric Coarse

Thread Direction

Right Hand

Shank Length

9mm

Material

High Speed Steel, HSS

Hand/Machine Tap

Machine Tap

Finish

Tin

Tap Chamfer

Bottom

Standards/Approvals

DIN, ISO

Pitch

800μm

RoHS Status: Exempt

COO (Country of Origin):
BR
The Dormer HSS-E-PM Spiral Flute Tap is a high-efficiency machine tap designed to DIN metric standards for 2.5xD blind hole applications. Constructed from premium powder metallurgical HSS-E and coated with TiCN, it delivers outstanding wear resistance, elevated cutting speeds, and improved thermal stability. Ideal for threading in a wide range of materials, this tap enhances thread quality, minimizes cycle times, and extends tool life. Optimized for use with synchronous feed tap holders, it ensures reliable chip evacuation in precision machining environments.

Thread form metric coarse

DIN Thread Pitch Diameter Tolerance Zone

Through Hole Application

Semi Bottoming Tap Chamfer

Spiral Flute Geometry

Right Hand Rotation or Cutting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy