Dormer Threading Tap, M20 Thread, Metric Standard, Machine Tap
- RS Stock No.:
- 625-551
- Mfr. Part No.:
- E397M20
- Brand:
- Dormer
Subtotal (1 unit)*
$192.87
(exc. GST)
$212.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $192.87 |
*price indicative
- RS Stock No.:
- 625-551
- Mfr. Part No.:
- E397M20
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Sub Type | Spiral Point | |
| Product Type | Threading Tap | |
| Thread Size | M20 | |
| Thread Standard | Metric | |
| Thread Direction | Right Hand | |
| Overall Length | 140mm | |
| Material | High Speed Steel-E-PM | |
| Hand/Machine Tap | Machine Tap | |
| Shank Diameter | 12mm | |
| Finish | Titanium Aluminium Nitride Coated | |
| Standards/Approvals | DIN ISO | |
| Pitch | 2.5mm | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Sub Type Spiral Point | ||
Product Type Threading Tap | ||
Thread Size M20 | ||
Thread Standard Metric | ||
Thread Direction Right Hand | ||
Overall Length 140mm | ||
Material High Speed Steel-E-PM | ||
Hand/Machine Tap Machine Tap | ||
Shank Diameter 12mm | ||
Finish Titanium Aluminium Nitride Coated | ||
Standards/Approvals DIN ISO | ||
Pitch 2.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
The Dormer Spiral Point Tap is a metric-threaded tool manufactured to meet DIN standards, designed for highly productive applications. It features a spiral point optimized for through holes up to 2.5 times the diameter and is suitable for machining various work materials. The tap is uniquely coated with Titanium Carbonitride (TiCN) to improve durability and cutting efficiency.
DIN standard
Titanium Carbonitride Coating
- RS Stock No. 0625559
- Mfr. Part No. E398M20
Each
$226.62
- RS Stock No. 2730151
- Mfr. Part No. E000M20
Each
$199.32
- RS Stock No. 2730169
- Mfr. Part No. E002M20
Each
$219.50
- RS Stock No. 2999930
- Mfr. Part No. E500M20NO3
Each
$118.88
Related links
- Dormer Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Fine Standard, Machine Tap
- Tivoly Threading Tap Metric Standard, Machine Tap
- Rotabroach Threading Tap Metric Standard, Machine Tap
- Facom Threading Tap Metric Standard
- RS PRO Threading Tap Metric Standard, Hand Tap
- Tivoly Threading Tap Metric Standard
- RS PRO Threading Tap Metric Fine Standard











