Dormer Threading Tap, 10 mm Thread, UNC Standard, Hand Tap
- RS Stock No.:
- 625-503
- Mfr. Part No.:
- E559UNC10X24NO6
- Brand:
- Dormer
Subtotal (1 set)*
$28.95
(exc. GST)
$31.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | $28.95 |
*price indicative
- RS Stock No.:
- 625-503
- Mfr. Part No.:
- E559UNC10X24NO6
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Sub Type | Straight Flute | |
| Product Type | Threading Tap | |
| Thread Size | 10 mm | |
| Thread Standard | UNC | |
| Thread Direction | Right Hand | |
| Overall Length | 58mm | |
| Material | HSS | |
| Hand/Machine Tap | Hand Tap | |
| Shank Diameter | 4mm | |
| Finish | Bright | |
| Standards/Approvals | DIN ISO | |
| Pitch | 24mm | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Sub Type Straight Flute | ||
Product Type Threading Tap | ||
Thread Size 10 mm | ||
Thread Standard UNC | ||
Thread Direction Right Hand | ||
Overall Length 58mm | ||
Material HSS | ||
Hand/Machine Tap Hand Tap | ||
Shank Diameter 4mm | ||
Finish Bright | ||
Standards/Approvals DIN ISO | ||
Pitch 24mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Dormer Straight Flute Hand Taps are UNC-threaded tools manufactured to ISO standards, offering excellent versatility for both hand use and machine tapping in through or blind holes. They are ideal for medium-strength, medium carbon, and alloy steels. The set includes three taps with different chamfer lengths: a taper lead for short through holes, a plug lead for deeper through holes, and a bottoming lead specifically suited for blind holes.
ISO standard
High speed steel tool material
Straight flute geometry
Related links
- Dormer Threading Tap UNC Standard, Hand Tap
- Dormer Threading Tap UNC Standard, Hand Tap
- Dormer Threading Tap UNC Standard, Hand Tap
- Dormer Threading Tap UNC Standard, Hand Tap
- Dormer Threading Tap UNC Standard, Hand Tap
- Dormer Threading Tap UNC Standard, Hand Tap
- Dormer Threading Tap UNC Standard, Hand Tap
- Dormer Threading Tap UNC Standard, Hand Tap
