RS PRO Threading Tap, 3/8/16 Thread, UNC Standard, Machine Tap
- RS Stock No.:
- 455-964
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save $38.40
View bulk pricing optionsSubtotal (1 unit)*
$43.32
(exc. GST)
$47.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 76 unit(s) ready to ship from another location
- Plus 103 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $43.32 | - |
| 5 + | $35.64 | $38.40 |
*price indicative
- RS Stock No.:
- 455-964
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Spiral Point | |
| Product Type | Threading Tap | |
| Thread Size | 3/8/16 | |
| Thread Standard | UNC | |
| Thread Direction | Right Hand | |
| Number of Pieces | 1 | |
| Overall Length | 80mm | |
| Material | HSS | |
| Hand/Machine Tap | Machine Tap | |
| Shank Diameter | 10mm | |
| Finish | Blue Stream Tempered | |
| Standards/Approvals | ISO Taps | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Spiral Point | ||
Product Type Threading Tap | ||
Thread Size 3/8/16 | ||
Thread Standard UNC | ||
Thread Direction Right Hand | ||
Number of Pieces 1 | ||
Overall Length 80mm | ||
Material HSS | ||
Hand/Machine Tap Machine Tap | ||
Shank Diameter 10mm | ||
Finish Blue Stream Tempered | ||
Standards/Approvals ISO Taps | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
UNC HSS Spiral Point Ground Taps
Precision HSS taps for machine tapping
Can be used for hand tapping without need of a lead tap.
Designed with a straight flute supplemented by an angular cutting point leaves the flutes clear of swarf for free coolant flow.
Blue steam tempered finish reduces friction and produces a fine finish thread
Related links
- RS PRO Threading Tap UNC Standard, Hand Tap
- RS PRO Threading Tap UNC Standard, Machine Tap
- RS PRO Threading Tap UNC Standard, Machine Tap
- RS PRO Threading Tap UNC Standard, Machine Tap
- RS PRO Threading Tap UNC Standard, Machine Tap
- RS PRO Threading Tap UNC Standard, Machine Tap
- RS PRO Threading Tap UNC Standard, Machine Tap
- Dormer Threading Tap UNC Standard, Hand Tap
