RS PRO Threading Tap, M3.5 Thread, Metric Standard, Machine Tap
- RS Stock No.:
- 455-891
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
$8.46
(exc. GST)
$9.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 94 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $8.46 | - |
| 5 + | $6.97 | 17% |
*price indicative
- RS Stock No.:
- 455-891
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Spiral Point | |
| Product Type | Threading Tap | |
| Thread Size | M3.5 | |
| Thread Standard | Metric | |
| Thread Direction | Right Hand | |
| Number of Pieces | 1 | |
| Overall Length | 50mm | |
| Material | HSS | |
| Hand/Machine Tap | Machine Tap | |
| Shank Diameter | 3.55mm | |
| Finish | Blue Stream Tempered | |
| Standards/Approvals | ISO | |
| Pitch | 600μm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Spiral Point | ||
Product Type Threading Tap | ||
Thread Size M3.5 | ||
Thread Standard Metric | ||
Thread Direction Right Hand | ||
Number of Pieces 1 | ||
Overall Length 50mm | ||
Material HSS | ||
Hand/Machine Tap Machine Tap | ||
Shank Diameter 3.55mm | ||
Finish Blue Stream Tempered | ||
Standards/Approvals ISO | ||
Pitch 600μm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO ISO HSS Metric (Coarse) Spiral Point Ground Taps
From the trusted RS PRO brand, this spiral point tap is ideal for cutting and drilling in machine applications. It can be used for machine tapping in a first instance before a spiral flute tap as more robust cutting implement, and is generally sturdier than a bottoming thread.
Features and Benefits
• Precision HSS tap for machine tapping
• Can be used for hand tapping without need of a lead tap.
• Designed with a straight flute supplemented by an angular cutting point leaves the flutes clear of swarf for free coolant flow.
• Blue steam tempered finish reduces friction and produces a fine finish thread
Application
Tap sets are ideal for cutting thread (tapping) into materials, to create a clean fitting for bolts and other materials whereas drill sets are perfect for DIY projects that require a hole to be driven into a surface or material. Tap & drill sets combine the two, creating a versatile set that can be used in a wide range of applications. Tap & drill sets are used with hand tools and power tools such as tap wrenches and drills to achieve maximum torque and control. They are widely used in applications such as:
• Construction
• DIY
• Plumbing
• Workshops
• Renovations
Should I lubricate the tap?
It is recommended that lubrication is regularly applied to the tap when in use, to allow for friction-free threading with precision. This will ensure that a clean thread is achieved with minimal damage.
What are the advantages of High-Speed Steel?
High-speed steel, or HSS, is a great all-round material thats durable enough to withstand most cutting applications. It presents a more cost-effective alternative to carbide tools, but has a lower speed range.
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
Precision HSS taps for machine tapping
Can be used for hand tapping without need of a lead tap.
Designed with a straight flute supplemented by an angular cutting point leaves the flutes clear of swarf for free coolant flow.
Blue steam tempered finish reduces friction and produces a fine finish thread
Standards
ISO Metric
Related links
- RS PRO Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Standard, Machine Tap
- RS PRO Threading Tap Metric Standard, Hand Tap
- RS PRO Threading Tap Metric Standard, Machine Tap
- RS PRO Threading Tap Metric Standard, Machine Tap
- RS PRO Threading Tap Metric Standard, Machine Tap
- RS PRO Threading Tap Metric Standard, Machine Tap
- RS PRO Threading Tap Metric Standard, Machine Tap
