RS PRO Threading Tap, M12 Thread, Metric Standard, Hand Tap

Get a bulk buy discount

Add 5 more to save 17%

View bulk pricing options

Subtotal (1 unit)*

$52.85

(exc. GST)

$58.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 92 unit(s) shipping from 09 November 2026
  • Plus 115 unit(s) shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$52.85-
5 +$43.4617%

*price indicative

RS Stock No.:
152-227
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sub Type

Straight Flute Second

Product Type

Threading Tap

Thread Size

M12

Thread Standard

Metric

Thread Direction

Right Hand

Number of Pieces

1

Overall Length

89mm

Material

HSS

Hand/Machine Tap

Hand Tap

Shank Diameter

9mm

Standards/Approvals

ISO Taps

Pitch

1.75mm

RoHS Status: Exempt

COO (Country of Origin):
CN

RS PRO HSS Straight Flute, Taper Taps


Introducing HSS (high speed steel) straight flute, taper hand taps from our trusted own brand RS PRO, a range of tools for cutting thread into material such as metal bolts. These durable taps are ideal for use with a tap wrench or drill, providing excellent results for a variety of applications. RS PRO straight flute, taper taps are available in a range of sizes from M2 to M20, offering a wide choice to suit various tasks.

RS PRO straight flute hand tap are manufactured from HSS (high speed steel), offering a durable and reliable selection of tools suitable for a range of thread sizes. These versatile hand taps also feature a blue stream tempered finish that reduces friction and produces a fine finish on the threads.

Features and benefits


• Ideal for hand tapping with a tap wrench or power tool depending on the application

• Available in a variety of thread sizes

• Manufactured using durable HSS

• Blue stream tempered finish helping to reduce friction and produce a fine thread finish

• Available in a variety of types including taper, second and plug

Application


Hand tap sets are hand tools designed for thread cutting in holes into various materials such as steel allowing you to create a smooth and precise thread for bolts and other materials. They are widely used in applications including:

• Automotive

• DIY

• Plumbing

FAQs


How to use a hand tap?


Depending on the type of tap being used and the applications, many can be used with a tap wrench or power tool. For smooth and precise thread cutting, a wrench tool is more suitable, whereas a power tool is suited to rapid thread cutting. Once attached, the hand tap can be rotated to cut the thread in the required material.

What are the hand taps made of?


RS PRO hand tap sets are manufactured from high speed steel (HSS), offering excellent corrosion resistance and the ability to withstand higher temperatures. They also feature a blue stream tempered finish helping to reduce friction and produce a cleaner thread.

What is the difference between taper, second and plug taps?


Taper taps are often used to create new threads in materials and are ideal for tougher material such as steel, allowing for a gradual and smooth tapered cut. Second and plug taps have a shorter taper and more threads and are often used to create and re-cut threads at a faster rate.

Standards

ISO Metric

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy