SAM, M12 Threaded Insert
- RS Stock No.:
- 270-3294
- Mfr. Part No.:
- 385-C-12
- Brand:
- SAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 270-3294
- Mfr. Part No.:
- 385-C-12
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Thread Size | M12 | |
| Body Outside Diameter | 6mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Thread Size M12 | ||
Body Outside Diameter 6mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM 385-C series bags of 25 threaded inserts used to remake a thread compliant with the standards. The product is used for installing thread size of M 12.
Pitch 1.75
Guarantee O
Guarantee O
Related links
- SAM Threaded Insert
- SAM Combination Ratchet Spanner Bright Polished Height Safe, 171.3 mm Overall 15/32 in
- Böllhoff Galvanised Steel Threaded Insert
- Pramet Threaded Insert
- SAM Combination Ratchet Spanner 12 mm, 171.3 mm Overall
- AVK Plain 7.87mm diameter 6.75mm Depth 7.75mm
- POP Galvanised Stainless Steel Threaded Insert, 7.8 mm diameter 7.2 mm 12 mm
- Pramet Threaded Insert diameter 10.4 mm 40 mm
