Subtotal (1 unit)*
$81.11
(exc. GST)
$89.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $81.11 |
*price indicative
- RS Stock No.:
- 221-5222
- Mfr. Part No.:
- 385-C-8
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Threaded Insert | |
| Size | M8 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Threaded Insert | ||
Size M8 | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Bags of 25 thread inserts Allows to redo a thread clean to standards can be used For fitting Helicoil® threads.
For fitting Helicoil® threads
Related links
- SAM, M12 Threaded Insert
- SAM Combination Ratchet Spanner Bright Polished Height Safe, 139.9 mm Overall 5/16 in
- Böllhoff Galvanised Steel Threaded Insert
- RS PRO Plain Threaded Insert
- Schneider Electric Plastic Threaded Insert
- Pramet Threaded Insert
- RS PRO Plain Threaded Insert diameter 11 mm
- RS PRO Brass Threaded Insert diameter 5.6 mm 7.95 mm
