Recoil 7 piece M20 x 2.5 Thread Repair Kit

Subtotal (1 kit)*

$424.65

(exc. GST)

$467.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s)
Per Kit
1 +$424.65

*price indicative

RS Stock No.:
291-874
Mfr. Part No.:
35208
Brand:
Recoil
Find similar products by selecting one or more attributes.
Select all

Brand

Recoil

Thread Size Range

M20 x 2.5

Number of Pieces

7

Set Contents

M20 Inserts (x6); Standard Installation Tool

RoHS Status: Exempt

COO (Country of Origin):
AU

Thread Repair Kit, Taps and Inserts


Used to repair stripped or damaged threads also suitable for new applications requiring stronger threads and for changing from imperial to metric threads and vice versa.

Intermediate HSS second / intermediate tap and an installation tool
Ideal for alloys, other light materials and cast iron

Standard Kit:

Magnetic Tang Break Tool
Combo Tap and Installation Tool
Drill
Ideal for aluminium, magnesium, cast iron and most machinable steels

Pro XL Kit:

Provides an inexpensive repair of spark plug ports without replacing cylinder heads
Pilot nose tap included allows for accurate self alignment and successful thread repair
No unnecessary drilling required

Spark Plug Repair Kit:

Note

When installing in a blind hole use a bottoming / finishing tap.
Tap Drill must be purchased separately for the Standard Kit.

Related links