Recoil Thread Repair Insert, M20, Drill Size 20.75 mm
- RS Stock No.:
- 291-919
- Mfr. Part No.:
- 25203
- Brand:
- Recoil
Subtotal (1 bag of 10 units)*
$15.64
(exc. GST)
$17.20
(inc. GST)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $15.64 | $1.564 |
*price indicative
- RS Stock No.:
- 291-919
- Mfr. Part No.:
- 25203
- Brand:
- Recoil
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recoil | |
| Product Type | Thread Repair Insert | |
| Thread | M20 | |
| Drill Size | 20.75 mm | |
| Thread Length | 30mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Recoil | ||
Product Type Thread Repair Insert | ||
Thread M20 | ||
Drill Size 20.75 mm | ||
Thread Length 30mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- AU
Metric Replacement Inserts
Recoil helically wound wire thread inserts can be used to strengthen threads giving applications a longer life. Each insert shares the load over the entire bolt and hole, improving holding or pull out resistance and providing more even distribution of stress and load.
Recoil inserts are generally made of type Stainless Steel 304 (AS 7245) Austenitic corrosion resistant steel rolled into a diamond shape cross-section.
Lightweight yet robust design gives superior holding power
Quick and simple installation process
Length is 1.5D
Related links
- Böllhoff Thread Repair Insert, Drill Size 20.75 mm
- Recoil Thread Repair Insert, Drill Size 6.3 mm
- Recoil Thread Repair Insert, Drill Size 16.5 mm
- Recoil Thread Repair Insert, Drill Size 3.2 mm
- Recoil Thread Repair Insert Drill Size 12.5 mm
- Recoil Thread Repair Insert, Drill Size 14.25 mm
- Recoil Thread Repair Insert, Drill Size 6.7 mm
- Recoil Thread Repair Insert, Drill Size 5.2 mm
