Böllhoff Thread Repair Insert, M5, Drill Size 5.2 mm
- RS Stock No.:
- 471-027
- Mfr. Part No.:
- 41890050075
- Brand:
- Böllhoff
Subtotal (1 pack of 20 units)*
$14.32
(exc. GST)
$15.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 40 unit(s) ready to ship
- Plus 9,080 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 + | $0.716 | $14.32 |
*price indicative
- RS Stock No.:
- 471-027
- Mfr. Part No.:
- 41890050075
- Brand:
- Böllhoff
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
| Brand | Böllhoff | |
| Thread | M5 | |
| Product Type | Thread Repair Insert | |
| Drill Size | 5.2 mm | |
| Thread Length | 7.5mm | |
| Material | Stainless Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Böllhoff | ||
Thread M5 | ||
Product Type Thread Repair Insert | ||
Drill Size 5.2 mm | ||
Thread Length 7.5mm | ||
Material Stainless Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
HELICOIL® plus threaded inserts
HELICOIL® plus spare metric threaded inserts.
Related links
- Recoil Thread Repair Insert, Drill Size 5.2 mm
- Böllhoff Thread Repair Insert, Drill Size 5.2 mm
- RS PRO Thread Repair Insert, Drill Size 5.2 mm
- Recoil Thread Repair Insert Drill Size 20.75 mm
- Recoil Thread Repair Insert, Drill Size 6.3 mm
- Recoil Thread Repair Insert Drill Size 12.5 mm
- Recoil Thread Repair Insert, Drill Size 16.5 mm
- Recoil Thread Repair Insert, Drill Size 3.2 mm