Recoil Thread Repair Insert, Drill Size 14.25 mm

Subtotal (1 bag of 10 units)*

$22.00

(exc. GST)

$24.20

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 6 unit(s), ready to ship from another location
Bag(s)
Per Bag
Per unit*
1 +$22.00$2.20

*price indicative

RS Stock No.:
244-8397
Mfr. Part No.:
28140
Brand:
Recoil
Find similar products by selecting one or more attributes.
Select all

Brand

Recoil

Product Type

Thread Repair Insert

Drill Size

14.25 mm

Standards/Approvals

BS7753, BS4377, ISO9001, DIN8140, TS16949, AS5272, AS9100, MA3281, AGS3700 Series, NASM21209 Series, DTD 939, BS7751, MA3279, SBAC, TS157, LN9499, NASM122076 Series, LN9039, MA3330, BS7752, QQP-416, NASM8846, NASM124651 Series, MA3331, DEF STD 03-19, N926 Series, MIL-L-46010, ISO14001, General Electric-C981, AS8455 Series, AS6733 Series, BACI12AE, MA3280, AGS3600 Series, MA3329

COO (Country of Origin):
AU

Metric Replacement Inserts


Recoil helically wound wire thread inserts can be used to strengthen threads giving applications a longer life. Each insert shares the load over the entire bolt and hole, improving holding or pull out resistance and providing more even distribution of stress and load.

Recoil inserts are generally made of type Stainless Steel 304 (AS 7245) Austenitic corrosion resistant steel rolled into a diamond shape cross-section.

Lightweight yet robust design gives superior holding power

Quick and simple installation process

Length is 1.5D

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy