Pfannenberg FLZ NC Enclosure Thermostat, 2 A, 240V ac, 80 °C, 0 °C, 0 → 60°C

Get a bulk buy discount

Add 10 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$74.49

(exc. GST)

$81.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$74.49-
10 - 24$73.561%
25 - 49$71.833%
50 - 99$69.896%
100 +$68.088%

*price indicative

RS Stock No.:
667-6767
Mfr. Part No.:
17142000000
Brand:
Pfannenberg
Find similar products by selecting one or more attributes.
Select all

Brand

Pfannenberg

Product Type

Enclosure Thermostat

Switch Configuration

NC

Supply Voltage

240V ac

Maximum Operating Temperature

80°C

Contact Current

2A

Minimum Operating Temperature

0°C

Standards/Approvals

EN 60715 (mounting), Approvals see page 175

Series

FLZ

Temperature Setting Range

0 → 60°C

COO (Country of Origin):
DE

FLZ 541 - FLZ 543 Twin Thermostats


FLZ series twin thermostats integrate two independently switchable thermostats. Unlike thermostats with changeover contacts, connected devices can be switched in different temperature ranges.

Switching temperature difference <7K

Switching point tolerance ±4K

Operating temperature range -20 → +80°C

Protection rating IP20

Screw terminal connection for cable cross-section 0.5 → 2.5mm sq

Snap fastening for 35mm profile bars according to EN 60715

Colour RAL 7035

Approvals

UL, cUL

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy