Finder SPDT Thermostats, 5A
- RS Stock No.:
- 248-1753
- Mfr. Part No.:
- 1C7190030007
- Brand:
- Finder
On back order for despatch 06/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 5)
$159.514
(exc. GST)
$175.465
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 + | $159.514 | $797.57 |
*price indicative
- RS Stock No.:
- 248-1753
- Mfr. Part No.:
- 1C7190030007
- Brand:
- Finder
Related links
- Finder SPDT Thermostats, 5A
- Finder 1C SPDT Thermostats, 5A, 230 V, +5 → +37 °C
- Siemens S55770 Thermostats, 5A, 250 V ac, 0 → +49 °C
- RS PRO SPDT Thermostats, 4A, 250 V ac, +5 → +30 °C
- Finder SPST Thermostats, 10A
- Finder Voltage Monitoring Relay, 3 Phase, SPDT, 300 → 480V ac
- Finder PCB Mount, Plug In Relay, 3V dc Coil, 10A Switching Current, SPDT
- Finder PCB Mount Relay, 9V dc Coil, 10A Switching Current, SPDT