Finder SPDT Thermostats, 5A
- RS Stock No.:
- 248-1751
- Mfr. Part No.:
- 1C6190030101
- Brand:
- Finder
On back order for despatch 13/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 5)
$239.252
(exc. GST)
$263.177
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 + | $239.252 | $1,196.26 |
*price indicative
- RS Stock No.:
- 248-1751
- Mfr. Part No.:
- 1C6190030101
- Brand:
- Finder
Related links
- Finder SPDT Thermostats, 5A
- Finder 1C SPDT Thermostats, 5A, 230 V, +5 → +37 °C
- Siemens S55770 Thermostats, 5A, 250 V ac, 0 → +49 °C
- Honeywell SPDT Thermostats, 3A, 230 V ac
- Honeywell SPDT Thermostats, 2A, 230 V, +40 → +80 °C
- Honeywell SPDT Thermostats, 2A, 230 V ac, +10 → +30 °C
- Eberle SPDT Thermostats, 6A, 230 V ac, +5 → +30 °C
- RS PRO SPDT Thermostats, 4A, 250 V ac, +5 → +30 °C