Honeywell SPDT Thermostats, 3A, 230 V ac
- RS Stock No.:
- 456-725
- Mfr. Part No.:
- ST9400C
- Brand:
- Honeywell
Discontinued product
- RS Stock No.:
- 456-725
- Mfr. Part No.:
- ST9400C
- Brand:
- Honeywell
Related links
- Honeywell SPST Thermostats, 3A, 230 V ac
- Honeywell SPDT Thermostats, 2A, 230 V ac, +10 → +30 °C
- Honeywell SPDT Thermostats, 2A, 230 V, +40 → +80 °C
- Phoenix Contact 3A 230 V ac, DIN Rail EMC Filter, Single Phase
- ebm-papst, 920-CON0085 3A 230 V ac, Flange Mount Harmonic Filter, Tab
- Eberle SPDT Thermostats, 6A, 230 V ac, +5 → +30 °C
- Finder 1C SPDT Thermostats, 5A, 230 V, +5 → +37 °C
- HARTING Connector Set, 3 Way, 10A, HAN 3A, 230/400 V