Schneider Electric ClimaSys CC Enclosure Thermostat, 4 A, 200V ac, 240 V ac, 80 °C, -40 °C, -40 → 80°C

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$313.21

(exc. GST)

$344.53

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship from another location
  • Plus 5 unit(s) shipping from 02 December 2026
  • Plus 5 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$313.21
5 +$281.91

*price indicative

RS Stock No.:
177-8983
Distrelec Article No.:
304-11-443
Mfr. Part No.:
NSYCCOTH230VID
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Enclosure Thermostat

Sub Type

Electronic

Contact Voltage

230V

Supply Voltage

200V ac, 240V ac

Maximum Operating Temperature

80°C

Minimum Operating Temperature

-40°C

Contact Current

4A

Standards/Approvals

UR, RoHS

Series

ClimaSys CC

Temperature Setting Range

-40 → 80°C

Schneider Electric ClimaSys CC Series Enclosure Thermostat, 200 to 240V AC Supply Voltage - NSYCCOTH230VID


This enclosure thermostat is a sophisticated temperature control device designed to efficiently manage a temperature range of -40 to +80 °C. With dimensions of 85mm x 56mm x 44mm, it integrates seamlessly with existing electrical enclosure accessories and is suitable for various mounting options including directly onto a mounting plate or DIN rail. Its advanced functionality makes it an essential component in HVAC systems.

Features & Benefits


• OLED display provides clear temperature readings in °C and °F

• Supports optional NTC external sensor for enhanced accuracy

• Maximum switching capacity of 4A at 230V AC

• Designed for quick mounting using screws or clips

• Self-extinguishing material ensures safety under extreme conditions

Applications


• Used for heating and ventilation control in industrial settings

• Ideal for climate control in electrical enclosures

• Suitable for use in HVAC requiring precision temperature management

• Can be used with various automation systems

What is the maximum number of outputs this thermostat supports?


The thermostat supports two outputs, specifically for ventilation and heating functions, enabling simplified management of HVAC systems.

What type of electrical connection does this device require?


It requires a connection with 10 terminals, each capable of accommodating wires up to 2.5 mm², ensuring compatibility and ease of installation.

How can I modify the temperature settings?


Temperature settings can be adjusted via the OLED screen, allowing users to programme the desired temperature with a hysteresis of 2 K, facilitating precise climate control.

In what environments can this thermostat operate effectively?


It can operate in ambient air temperatures ranging from -40°C to +80°C, making it versatile for both extreme and standard environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy