Schneider Electric ClimaSys CC Enclosure Thermostat, 200V ac, 240 V ac, 80 °C, -40 °C, -40 to +80 °C
- RS Stock No.:
- 177-8982
- Distrelec Article No.:
- 304-22-021
- Mfr. Part No.:
- NSYCCOHYT230VID
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$308.91
(exc. GST)
$339.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 04 December 2026
- Plus 4 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $308.91 |
*price indicative
- RS Stock No.:
- 177-8982
- Distrelec Article No.:
- 304-22-021
- Mfr. Part No.:
- NSYCCOHYT230VID
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Thermostat | |
| Sub Type | Electronic | |
| Supply Voltage | 200V ac, 240V ac | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS | |
| Series | ClimaSys CC | |
| Temperature Setting Range | -40 to +80 °C | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Thermostat | ||
Sub Type Electronic | ||
Supply Voltage 200V ac, 240V ac | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals RoHS | ||
Series ClimaSys CC | ||
Temperature Setting Range -40 to +80 °C | ||
Schneider Electric ClimaSys CC Series Enclosure Thermostat, -40 to +80°C, -40 to +80°C Supply Voltage - NSYCCOHYT230VID
This enclosure thermostat is a high-performance temperature control solution suitable for HVAC applications. Designed to operate within a temperature range of -40 to +80 °C, it effectively regulates environmental conditions in various industrial settings. With dimensions of 85mm in height, 56mm in width, and 44mm in depth, this robust device is ideal for DIN rail mounting and can be integrated seamlessly into existing climate management systems.
Features & Benefits
• Operates efficiently between -40 and +80 °C for versatile applications
• Optional NTC external sensor enhances temperature measurement
• Displays temperature in both °C and °F for user convenience
• Features 8 electrical connectors for secure clamping capacity
• Equipped with two outputs for combined ventilation and heating control
• Self-extinguishing material ensures safety compliance with UL94
Applications
• Used for precise temperature regulation in industrial enclosures
• Applied in climate-controlled environments to protect sensitive equipment
• Utilised in automation systems to maintain optimal performance levels
• Integrated within HVAC systems for effective climate management
What type of sensor can be utilised with this thermostat?
An optional NTC external sensor can be connected to enhance temperature readings, allowing for greater accuracy in various settings.
How does the hysteresis feature improve temperature control?
The programmed hysteresis of 2 K aids in reducing oscillations around the set temperature, providing more stable control of the heating and ventilation functions.
Can this device be easily mounted in existing systems?
Yes, it supports various mounting modes, including clipping onto DIN rails or using screws, making it adaptable for different installations.
Related links
- Schneider Electric ClimaSys CC Enclosure Thermostat 200V ac 80 °C, -40 °C
- Schneider Electric ClimaSys CC Thermostat -40 °C
- Schneider Electric ClimaSys CC 1 NO/1 NC Enclosure Thermostat 250V 0 °C
- Schneider Electric ClimaSys CC 1 NO/1 NC Enclosure Thermostat 250V -20 °C
- Schneider Electric ClimaSys CC NO Enclosure Thermostat 80 °C, 0 °C
- Pfannenberg FLZ NO Enclosure Thermostat 240 V ac -40 °C
- Pfannenberg FLZ NC/NO Enclosure Thermostat 120V ac 80 °C, -40 °C
- Schneider Electric ClimaSys Thermostat 140V ac 80 °C, -40 °C
