STEGO REx 011 NC Enclosure Thermostat, 10 A, 1.5 V dc, 250V ac, 85 °C, 60 °C, 25 °C
- RS Stock No.:
- 144-7585
- Mfr. Part No.:
- 01185.0-00
- Brand:
- STEGO
Get a bulk buy discount
Add 5 more to save $51.00
View bulk pricing optionsSubtotal (1 unit)*
$204.12
(exc. GST)
$224.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 25 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $204.12 | - |
| 5 - 11 | $193.92 | $51.00 |
| 12 - 24 | $184.24 | $238.56 |
| 25 - 124 | $175.03 | $727.25 |
| 125 + | $166.30 | $4,727.50 |
*price indicative
- RS Stock No.:
- 144-7585
- Mfr. Part No.:
- 01185.0-00
- Brand:
- STEGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STEGO | |
| Product Type | Enclosure Thermostat | |
| Sub Type | Mechanical | |
| Contact Voltage | 250V ac | |
| Switch Configuration | NC | |
| Supply Voltage | 1.5V dc, 250V dc | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | 60°C | |
| Contact Current | 10A | |
| Standards/Approvals | IECEx EPS 16.0054X, EAC, EN 60715, EPS 16 ATEX 1 118 X | |
| Temperature Setting Range | 25 °C | |
| Series | REx 011 | |
| Select all | ||
|---|---|---|
Brand STEGO | ||
Product Type Enclosure Thermostat | ||
Sub Type Mechanical | ||
Contact Voltage 250V ac | ||
Switch Configuration NC | ||
Supply Voltage 1.5V dc, 250V dc | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature 60°C | ||
Contact Current 10A | ||
Standards/Approvals IECEx EPS 16.0054X, EAC, EN 60715, EPS 16 ATEX 1 118 X | ||
Temperature Setting Range 25 °C | ||
Series REx 011 | ||
- COO (Country of Origin):
- FR
Stego Elektrotechnik Enclosure Thermostat
The Stego Elektrotechnik enclosure thermostat is fixed NC T6 (85°C max) temperature class thermostat. It is utilised for the regulation of heaters deployed in the areas with explosion hazards. High switching performance allows direct control of heater. This is a small mechanical thermostat offering a high response accuracy.
Features and Benefits
• Compact design
• High switching capacity
• Switch temperature is 15°C with tolerance ±3K
• Ready to use with strain relief
• Service temperature ranges between -60°C and 85°C
• Very long service life
Applications
• Homes
• Industrial applications
• IT or control cabinets
• Offices
• Schools
• Workspace
Stego Hazardous Area Thermostats, REx 011 Series
This thermostat of temperature class T6 (85 °C max.) is utilised for the regulation of heaters deployed in areas with explosion hazard. The high switching performance allows direct control of a heater. Compact, small mechanical thermostat offering a high response accuracy, small switch temperature difference and a very long service life (switching cycles).
Features and Benefits
• For areas with explosion hazard
• High switching capacity
• Compact Design
• Set temperature
• Ready-to-use with strain relief
• Temperature class T6 (85°C max)
- RS Stock No. 1447586
- Mfr. Part No. 01185.1-00
Each
$414.90
- RS Stock No. 2301229
- Mfr. Part No. 11100.0-00
Each
$44.13
- RS Stock No. 0856811
- Mfr. Part No. 17111000013
Each
$73.56
- RS Stock No. 1947682
- Mfr. Part No. 01140.9-00
Each
$50.49
Related links
- STEGO REx 011 Contact breaker (NC) Enclosure Thermostat 1.5 V dc 85 °C, 60 °C
- STEGO KTO 011/KTS 011 Contact Maker (NO) 250V ac -45 °C
- STEGO DCT 010 Contact breaker (NC) 13 A 56 V dc 30 °C
- STEGO KTO 011 NC Enclosure Thermostat 250V ac -10 °C
- STEGO KTO 011 250 V ac, +20 → +80 °C
- STEGO KTO 011/KTS 011 NC Enclosure Thermostat 120V ac 80 °C, 0 °C
- STEGO ET 011 CO Enclosure Thermostat 24V dc 0 °C
- STEGO FTD 011 NO/NC Enclosure Thermostat 120V ac 80 °C, -40 °C











