SAUTER REGULATION TRA 421 NO/NC Room Thermostat, 1 A, 230V, 50 °C, 0 °C, 5 → 30 °C
- RS Stock No.:
- 766-757
- Mfr. Part No.:
- TRA421F210
- Brand:
- SAUTER REGULATION
Subtotal (1 unit)*
$298.50
(exc. GST)
$328.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $298.50 |
*price indicative
- RS Stock No.:
- 766-757
- Mfr. Part No.:
- TRA421F210
- Brand:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Product Type | Room Thermostat | |
| Sub Type | Thermostat | |
| Contact Voltage | 230V | |
| Switch Configuration | NO/NC | |
| Supply Voltage | 230V | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Contact Current | 1A | |
| Standards/Approvals | EN 61000-6-3 | |
| Temperature Setting Range | 5 → 30 °C | |
| Series | TRA 421 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Product Type Room Thermostat | ||
Sub Type Thermostat | ||
Contact Voltage 230V | ||
Switch Configuration NO/NC | ||
Supply Voltage 230V | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Contact Current 1A | ||
Standards/Approvals EN 61000-6-3 | ||
Temperature Setting Range 5 → 30 °C | ||
Series TRA 421 | ||
- COO (Country of Origin):
- IN
The SAUTER REGULATION 2-way valve designed to control cold and hot water within closed circuits. It ensures precise and reliable regulation of fluid flow to enhance system efficiency.
Regulating valve free of silicone grease for optimal fluid control
Constructed with stainless steel spindle and gunmetal valve body for durability
Features a closed control passage that enhances operational reliability
Compatible with various SAUTER valve actuators for flexible application
- RS Stock No. 0766755
- Mfr. Part No. TRA410F210
Each
$199.03
- RS Stock No. 0766758
- Mfr. Part No. TRA421F212
Each
$298.50
- RS Stock No. 0766756
- Mfr. Part No. TRA410F212
Each
$199.03
- RS Stock No. 0766759
- Mfr. Part No. TRT317F210
Each
$105.97
Related links
- SAUTER REGULATION TRA 421 NO/NC Room Thermostat 24V 0 °C
- SAUTER REGULATION TRA 410 NO/NC Room Thermostat 230V 0 °C
- SAUTER REGULATION TRA 410 NO/NC Room Thermostat 24V 0 °C
- SAUTER REGULATION TRT 317 NC Room Thermostat 24V 0 °C
- SAUTER REGULATION TRT 327 NC Room Thermostat 24V 0 °C
- Siemens RCU50.2 On-Off Thermostat 10V 0 °C
- SAUTER REGULATION TSHK 672 Temperature Controller 230V 0 °C
- SAUTER REGULATION TSHK 642 Temperature Controller 230V 0 °C








