Pfannenberg FLZ CO Enclosure Thermostat, 100V ac, 250 V ac, 40.55 °C, -5 °F, -5 → 105 °F

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
103-128
Mfr. Part No.:
FLZ510 17103000013
Brand:
Pfannenberg
Find similar products by selecting one or more attributes.
Select all

Brand

Pfannenberg

Product Type

Enclosure Thermostat

Switch Configuration

CO

Supply Voltage

100V ac, 250V ac

Maximum Operating Temperature

40.55°C

Minimum Operating Temperature

-5°F

Standards/Approvals

RoHS, EN, UL

Series

FLZ

Temperature Setting Range

-5 → 105 °F

COO (Country of Origin):
DE

DIN Rail Thermostats - Pfannenberg FLZ Series


When used in conjunction with a cabinet heater thermostats can be used to control the temperature inside a control cabinet. These thermostats can also be used with a filter fan to provide benefits in energy consumption, materials and time due to need-based use of the fans.

Mechanical bi-metallic thermostat for temperature in enclosures

Spring contact

DC max 30W

Connection by 0.5-2.5mm2 screw clamps

IP20 protection

Working/storage temperature range -20°C to +80°C

Mounting method is snap fastening for 35mm profile bars in accordance with EN 60715

Colour RAL 7035 - light grey

Approvals

UL (FLZ520 & FLZ530)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy