Testo 0516 8451 Thermometer Accessory Service Case for Use with Testo 845, Testo 835
- RS Stock No.:
- 122-9516
- Mfr. Part No.:
- 0516 8451
- Brand:
- Testo
Subtotal (1 unit)*
$189.72
(exc. GST)
$208.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $189.72 |
*price indicative
- RS Stock No.:
- 122-9516
- Mfr. Part No.:
- 0516 8451
- Brand:
- Testo
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Testo | |
| Accessory Type | Service Case | |
| Product Type | Thermometer Accessory | |
| For Use With | Testo 845, Testo 835 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Testo | ||
Accessory Type Service Case | ||
Product Type Thermometer Accessory | ||
For Use With Testo 845, Testo 835 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
testo Service Case 0516 8451
Service case 454 x 316 x 111 mm for transportation of measuring instrument, probes and accessories for testo 845 and testo 835.
Related links
- Testo 0516 7301 Thermometer Accessory Plastic Case for Use with Testo 270
- Testo 0516 0222 Thermometer Accessory Case for Use with Testo 922
- Testo 0516 0220 Thermometer Accessory Case for Use with Testo 926
- Testo 835-T2 Infrared Thermometer 1000 °C Max ±2.0 °C Accuracy, Centigrade Measurements
- Testo 0516 0224 Thermometer Case Thermometer Case for Use with Testo 922 Testo 925
- Testo 0516 0225 Thermometer Case Instrument Cover for Use with Testo 110
- Testo 835-T1 Infrared Thermometer 600 °C Max ±1 °C Centigrade Measurements
- Testo 835-H1 Infrared Thermometer 600 °C Max ±1 °C Centigrade Measurements
