RS PRO Type J Grounded Thermocouple 13 mm Length, 3.18 mm Diameter, 60 °C → 350 °C Max
- RS Stock No.:
- 872-2809
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$59.05
(exc. GST)
$64.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship
- Plus 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $59.05 |
| 5 - 24 | $58.31 |
| 25 + | $47.98 |
*price indicative
- RS Stock No.:
- 872-2809
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thermocouple Type | J | |
| Product Type | Grounded Thermocouple | |
| Probe Diameter | 3.18mm | |
| Probe Length | 13mm | |
| Probe Material | Glass Fibre | |
| Maximum Temperature Sensed | 350°C | |
| Series | RS PRO | |
| Terminal Type | Bare Wire Tail | |
| Cable Length | 2m | |
| Standards/Approvals | IEC, RoHS Compliant | |
| Minimum Temperature Sensed | 60°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thermocouple Type J | ||
Product Type Grounded Thermocouple | ||
Probe Diameter 3.18mm | ||
Probe Length 13mm | ||
Probe Material Glass Fibre | ||
Maximum Temperature Sensed 350°C | ||
Series RS PRO | ||
Terminal Type Bare Wire Tail | ||
Cable Length 2m | ||
Standards/Approvals IEC, RoHS Compliant | ||
Minimum Temperature Sensed 60°C | ||
- COO (Country of Origin):
- GB
RS PRO Type K and J grounded tip thermocouples
From RS PRO, comes a range of type K and J grounded tip thermocouples. Manufactured with a high-quality glass Fibre stainless steel lead these thermocouples are a fantastic solution for temperature measurement.
Features and benefits:
Applications
Thermocouples have a variety of applications such as;
What are type K and type J thermocouple sensors?
Type K sensors, which typically have a temperature range from -200 to +1260°C, are known to be commonly used in a variety of industries and sectors. Type K sensors are also very accurate and reliable across wide ranges of operating temperatures.
Type J sensors have a narrower temperature range from -40°C to +750°C. If they are regularly exposed to more excessive heat, they experience a shorter lifespan. Type J sensors are considered to be very versatile and are Ideal for taking readings from a range of older types of equipment.
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great Value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Standards
Type J or K thermocouples to IEC 584
Related links
- RS PRO RS203/0816 Type J Grounded Thermocouple 40 mm Length 60 °C → 350 °C Max
- RS PRO RS203/0816 Type J Grounded Thermocouple 25 mm Length 60 °C → 350 °C Max
- RS PRO RS203/0816 Type J Grounded Thermocouple 13 mm Length 60 °C → 350 °C Max
- RS PRO RS203/0816 Type J Grounded Thermocouple 13 mm Length 60 °C → 350 °C Max
- RS PRO RS203/0816 Type K Grounded Thermocouple 40 mm Length 60 °C → 350 °C Max
- RS PRO RS203/0816 Type K Grounded Thermocouple 13 mm Length 60 °C → 350 °C Max
- RS PRO RS203/0816 Type J Grounded Thermocouple 75 mm Length 60 °C → 350 °C Max
- RS PRO RS203/0816 Type J Grounded Thermocouple 100 mm Length 60 °C → 350 °C Max
