RS PRO Type K Grounded Thermocouple 13mm Length, 4mm Diameter → +350°C
- RS Stock No.:
- 872-2521
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)**
$67.47
(exc. GST)
$74.22
(inc. GST)
27 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 - 4 | $67.47 |
5 - 24 | $65.57 |
25 + | $53.99 |
**price indicative
- RS Stock No.:
- 872-2521
- Brand:
- RS PRO
Related links
- RS PRO Type K Grounded Thermocouple 13mm Length -60°C → +350°C
- RS PRO Type J Grounded Thermocouple 13mm Length, 4mm Diameter → +350°C
- RS PRO Type K Grounded Thermocouple 13mm Length, 4.76mm Diameter → +350°C
- RS PRO Type K Grounded Thermocouple 13mm Length, 3.18mm Diameter → +350°C
- RS PRO Type K Grounded Thermocouple 13mm Length -60°C → +350°C
- RS PRO Type K Grounded Thermocouple 13mm Length -60°C → +350°C
- RS PRO Type J Grounded Thermocouple 13mm Length, 3.18mm Diameter → +350°C
- RS PRO Type J Grounded Thermocouple 13mm Length, 4.76mm Diameter → +350°C