RS PRO Type K Exposed Junction Thermocouple 10 m Length, 1 mm Diameter, -75 °C → 250 °C Max
- RS Stock No.:
- 872-2641
- Distrelec Article No.:
- 303-91-268
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save $146.30
View bulk pricing optionsSubtotal (1 unit)*
$165.26
(exc. GST)
$181.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $165.26 | - |
| 5 + | $136.00 | $146.30 |
*price indicative
- RS Stock No.:
- 872-2641
- Distrelec Article No.:
- 303-91-268
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thermocouple Type | K | |
| Product Type | Exposed Junction Thermocouple | |
| Probe Diameter | 1mm | |
| Probe Length | 10m | |
| Probe Material | PTFE | |
| Maximum Temperature Sensed | 250°C | |
| Terminal Type | Miniature Plug | |
| Cable Length | 10m | |
| Standards/Approvals | IEC, RoHS Compliant | |
| Minimum Temperature Sensed | -75°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thermocouple Type K | ||
Product Type Exposed Junction Thermocouple | ||
Probe Diameter 1mm | ||
Probe Length 10m | ||
Probe Material PTFE | ||
Maximum Temperature Sensed 250°C | ||
Terminal Type Miniature Plug | ||
Cable Length 10m | ||
Standards/Approvals IEC, RoHS Compliant | ||
Minimum Temperature Sensed -75°C | ||
- COO (Country of Origin):
- GB
Type K or T Exposed Junction Thermocouples
Fast response PTFE insulated thermocouples, MADE from an unique single SHOT cable construction which provides a gas, steam and water tight insulation along the cable. Specially suited to temperature monitoring of test pieces in autoclave and aerospace applications.
1/0.376 mm diameter conductor
Operating range from -75 °C to +250 °C
Single SHOT cable construction resistant to chemicals, oils and fluids
Terminated with a miniature flat ping plug
1, 2, 5 or 10 metre lengths available
Colour coded to IEC 584-3
Related links
- RS PRO XQ Type K Exposed Junction Thermocouple 10 m Length -75 °C → 250 °C Max
- RS PRO XQ Type K Exposed Junction Thermocouple 10 m Length -75 °C → 250 °C Max
- RS PRO RS002/0816 Type K Exposed Junction Thermocouple 10 m Length -75 °C → 250 °C Max
- RS PRO Type K Exposed Junction Thermocouple 3 m Length -75 °C → 250 °C Max
- RS PRO Type K Exposed Junction Thermocouple 1 m Length -75 °C → 250 °C Max
- RS PRO Type K Exposed Junction Thermocouple 5 m Length -75 °C → 250 °C Max
- RS PRO Type K Exposed Junction Thermocouple 2 m Length -75 °C → 250 °C Max
- RS PRO XQ Type K Exposed Junction Thermocouple 3 m Length -75 °C → 250 °C Max
