RS PRO Type K Exposed Junction Thermocouple 10 m Length, 1.1 mm Diameter, -75 °C → 250 °C Max
- RS Stock No.:
- 804-7886
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save $56.90
View bulk pricing optionsSubtotal (1 unit)*
$64.30
(exc. GST)
$70.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $64.30 | - |
| 5 + | $52.92 | $56.90 |
*price indicative
- RS Stock No.:
- 804-7886
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Exposed Junction Thermocouple | |
| Thermocouple Type | K | |
| Probe Diameter | 1.1mm | |
| Probe Length | 10m | |
| Probe Material | PFA | |
| Maximum Temperature Sensed | 250°C | |
| Series | RS PRO | |
| Cable Length | 10m | |
| Standards/Approvals | IEC, RoHS Compliant | |
| Minimum Temperature Sensed | -75°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Exposed Junction Thermocouple | ||
Thermocouple Type K | ||
Probe Diameter 1.1mm | ||
Probe Length 10m | ||
Probe Material PFA | ||
Maximum Temperature Sensed 250°C | ||
Series RS PRO | ||
Cable Length 10m | ||
Standards/Approvals IEC, RoHS Compliant | ||
Minimum Temperature Sensed -75°C | ||
- COO (Country of Origin):
- GB
RS PRO Type K Thermocouple Connector 10 m Length, -75°C to +250°C
This thermocouple connector from RS PRO can be used with Type K thermocouples for a quick and accurate way of measuring temperature. You can use it to reliably sense temperatures ranging from -75°C to +250°C.
To ensure a quick response time, this thermocouple has a welded exposed junction. The exposed junction, sometimes known as a measuring junction, is highly sensitive, giving you an increased level of accuracy in your temperature readings. The leads are insulated with a PFA (perfluoroalkoxy) Teflon material for flexibility and resistance to chemicals, making it a good choice for use in harsh industrial environments.
One end of the connector is terminated with a miniature flat pin plug, making it easy to connect and disconnect. It's commonly used for test and development applications.
Features and Benefits
• Type K welded tip thermocouple accessory type
• Miniature connector size
• Flat pin connector type
• For use with Type K thermocouples
• Maximum temperature of +250°C
• Minimum temperature of -75°C
• Plug
• Probe length of 10 m
• IEC (International Electrotechnical Commission) standards met
• Miniature plug termination type
Related links
- RS PRO RS002/0816 Type K Exposed Junction Thermocouple 5 m Length -75 °C → 250 °C Max
- RS PRO RS002/0816 Type K Exposed Junction Thermocouple 5 m Length, -75 °C → 250 °C Max
- RS PRO RS002/0816 Type J Exposed Junction Thermocouple 5 m Length, -75 °C → 250 °C Max
- RS PRO RS125/0816 Type J Exposed Junction Thermocouple 10 m Length -75 °C → 260 °C Max
- RS PRO Type J Exposed Junction Thermocouple 1 m Length -75 °C → 250 °C Max
- RS PRO RS192/0816 Type K Exposed Junction Thermocouple 1 m Length -75 °C → 250 °C Max
- RS PRO RS170/0816 Type K Exposed Junction Thermocouple 2 m Length -75 °C → 250 °C Max
- RS PRO RS192/0816 Type K Exposed Junction Thermocouple 10 m Length, -75 °C → 250 °C Max
