RS PRO Type K Mineral Insulated Thermocouple 1 m Length, 6 mm Diameter → 1100 °C Max

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$145.91

(exc. GST)

$160.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$145.91
10 - 19$140.08
20 +$134.26

*price indicative

RS Stock No.:
847-1166
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Mineral Insulated Thermocouple

Thermocouple Type

K

Probe Diameter

6mm

Probe Length

1m

Probe Material

Stainless Steel

Maximum Temperature Sensed

1100°C

Terminal Type

Bare Wire Tail

Cable Length

100mm

Standards/Approvals

ANSI, RoHS Compliant

COO (Country of Origin):
GB

Type K Ind. Mineral Insulated Themocouples with Threaded Pot & Tails


ANSI minteral insulated thermocouples with threaded pot and tails.

310 stainless steel or Inconel® Alloy 600 sheath

Highly flexible, sheath can be bent/formed to suit many applications and processes

Insulated hot junction

Probe temperature range: -40°C to +1100°C for over 1.0mm diameter, -40°C to +750°C for 1.0mm diameter and below

M8 x 1.0mm fine pitch threaded pot seal (200 ºC)

100mm tails, PFA twin twisted 7/0.2mm, colour coded to ANSI MC96.1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy