RS PRO Type J Exposed Junction Thermocouple 1 m Length, 1.1 mm Diameter, -75 °C → 250 °C Max
- RS Stock No.:
- 123-6325
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$21.00
(exc. GST)
$23.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $21.00 | - |
| 5 - 24 | $20.74 | 1% |
| 25 + | $17.07 | 18% |
*price indicative
- RS Stock No.:
- 123-6325
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Exposed Junction Thermocouple | |
| Thermocouple Type | J | |
| Probe Diameter | 1.1mm | |
| Probe Length | 1m | |
| Maximum Temperature Sensed | 250°C | |
| Probe Material | Perfluoroalkoxy Alkane | |
| Cable Length | 1m | |
| Standards/Approvals | IEC, RoHS Compliant | |
| Minimum Temperature Sensed | -75°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Exposed Junction Thermocouple | ||
Thermocouple Type J | ||
Probe Diameter 1.1mm | ||
Probe Length 1m | ||
Maximum Temperature Sensed 250°C | ||
Probe Material Perfluoroalkoxy Alkane | ||
Cable Length 1m | ||
Standards/Approvals IEC, RoHS Compliant | ||
Minimum Temperature Sensed -75°C | ||
- COO (Country of Origin):
- GB
Durable Type K, J & T Exposed Welded Tip Thermocouples
Various types of exposed junction thermocouples with fitted miniature plug and insulated leads, Ideal for test and develoment applications.
Thermocouple types K, J & T to IEC 584
Fast response, welded exposed junction
Durable Teflon construction with choice of conductor size, 1/0.315mm solid or 7/0.2mm stranded
Miniature plug termination
Temperature range -75 → +250 °C
Ideal for test & development applications
Each
$17.33
Each
$18.21
Each
$15.53
Each
$13.54
Related links
- RS PRO Type J Exposed Junction Thermocouple 2 m Length -75 °C → 260 °C Max
- RS PRO Type Type J Exposed Junction Thermocouple 1 m Length -75 °C → 250 °C Max
- RS PRO RS125/0816 Type J Exposed Junction Thermocouple 10 m Length -75 °C → 260 °C Max
- RS PRO RS002/0816 Type K Exposed Junction Thermocouple 5 m Length -75 °C → 250 °C Max
- RS PRO RS002/0816 Type K Exposed Junction Thermocouple 10 m Length -75 °C → 250 °C Max
- RS PRO XQ Type Type J Exposed Junction Thermocouple 1 m Length -75 °C → 250 °C Max
- RS PRO RS122/0816 Type J Exposed Junction Thermocouple 1 m Length -75 °C → 250 °C Max
- RS PRO XQ Type Type J Exposed Junction Thermocouple 3 m Length -75 °C → 250 °C Max











