RS PRO Type K Spare Thermal Element 275 mm Length, 6 mm Diameter → 1100 °C Max
- RS Stock No.:
- 621-2467
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$146.36
(exc. GST)
$161.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $146.36 |
| 6 - 29 | $143.31 |
| 30 + | $117.94 |
*price indicative
- RS Stock No.:
- 621-2467
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Spare Thermal Element | |
| Thermocouple Type | K | |
| Probe Diameter | 6mm | |
| Probe Length | 275mm | |
| Probe Material | 310 Stainless Steel | |
| Maximum Temperature Sensed | 1100°C | |
| Standards/Approvals | RoHS Compliant | |
| Response Time | 20s | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Spare Thermal Element | ||
Thermocouple Type K | ||
Probe Diameter 6mm | ||
Probe Length 275mm | ||
Probe Material 310 Stainless Steel | ||
Maximum Temperature Sensed 1100°C | ||
Standards/Approvals RoHS Compliant | ||
Response Time 20s | ||
- COO (Country of Origin):
- FR
Type K Replacement Insert
Type K Thermocouples is a device which measures temperatures, its MADE up from two wires which are different materials. When these two wires are joined together, they create an electrical junction. Once the temperature changes at this junction, it creates a voltage which can then be interpreted and read as a temperature. This is commonly known as the Seebeck Effect.;These are the RS Pro range replacement inserts for fit KNE Terminal heads.
Features & Benefits
• Hot junction undergrounded ;• Bendable;• Mineral pressed insulation ;• KNE head with small chain ;• Sheath length is 500mm;• Sheath diameter is 8mm;• Featuring a temperature range on 0°C / +700°C;• Universally used;• Three year warranty
Types of Thermocouples
• Type K Thermocouples: Type K is one of the most common types of thermocouple. Theyre popular due to their low cost, the Type K are accurate, provide reliability and have a wide temperature range.;• Type J Thermocouples: Type J is also very common and widely known for their low cost, good performance and reliability. Can hold its own in higher temperature ranges, but this can shorten its lifespan.;• Type T Thermocouples: Type T offers stability and consistency, you can typically expect to use type T in exceptionally low temperature situations - such as freezing.;• Type N Thermocouples: Type N shares similar accuracy and temperature limits as Type K. Type N is slightly higher in their price range. ;• Type L Thermocouples: Type L specialise in measurements of liquids such as liquid metals. Theyre commonly used in heating and apparatus engineering. This type of thermocouple is also cost effective, efficient and reliable.
Related links
- RS PRO Type K Spare Thermal Element 375 mm Length, 6 mm Diameter → 1100 °C Max
- RS PRO Type K Spare Thermal Element 625 mm Length, 6 mm Diameter → 1100 °C Max
- RS PRO Type K Mineral Insulated Thermocouple 150 mm Length, 6 mm Diameter → 1100 °C Max
- RS PRO Type K Mineral Insulated Thermocouple 250 mm Length, 6 mm Diameter → 1100 °C Max
- RS PRO Type K Mineral Insulated Thermocouple 200 mm Length, 6 mm Diameter → 1100 °C Max
- RS PRO Type K Mineral Insulated Thermocouple 500 mm Length, 6 mm Diameter → 1100 °C Max
- RS PRO Type K Mineral Insulated Thermocouple 1 m Length, 6 mm Diameter → 1100 °C Max
- RS PRO Type K Mineral Insulated Thermocouple 300 mm Length, 6 mm Diameter → 1100 °C Max
