RS PRO Type K Mineral Insulated Thermocouple 300 mm Length, 6 mm Diameter → 1100 °C Max

Get a bulk buy discount

Add 15 more to save $19.05

View bulk pricing options

Subtotal (1 unit)*

$217.06

(exc. GST)

$238.77

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
  • Plus 57 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 14$217.06-
15 - 74$215.79$19.05
75 +$177.59$2,960.25

*price indicative

RS Stock No.:
787-7829
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Mineral Insulated Thermocouple

Thermocouple Type

K

Probe Diameter

6mm

Probe Length

300mm

Probe Material

Stainless Steel

Maximum Temperature Sensed

1100°C

Terminal Type

Plug

Cable Length

300mm

Standards/Approvals

RoHS Compliant, IEC

COO (Country of Origin):
GB

RS Pro IEC Mineral Insulated Type K Thermocouple with KNS Terminal Head


From RS Pro a range of type K thermocouple temperature sensors or probes that conform to IEC 584 standards. These thermocouple temperature probes have Durable construction and feature a 310 stainless steel mineral insulated flexible probe sheath that can be bent and formed to suit a wide range of applications. The thermocouple has a single element insulated hot junction for a reduction in electrical interference. One end of the thermocouple is terminated with a Compact KNS Terminal head that provides access to and protects the connections

How does a Thermocouple Work?


A thermocouple is a sensor used to measure temperature in a range of different processes and consists of two wire legs MADE from different metals joined together at their two ends to form two junctions. The hot, or measuring junction is connected to the body whose temperature is going to be measured. The cold junction or reference junction is connected to a body of known temperature. When the measuring junction is placed on something hot a voltage or potential difference between this and the reference junction occurs. This voltage can then be converted into a temperature measurement using thermocouple reference tables. This process is also known as the Seebeck Effect

What is an Insulated Junction?


An insulated or ungrounded junction is where the thermocouple wires are welded together and fully covered by but insulated from the outer protective sheath, often by the use of mineral insulation. The advantage of this is that there is a reduction in electrical interference and a stable reading

What is Mineral Insulation?


Mineral insulation is used to insulate the thermocouple wires from one another and from the metal probe sheath that surrounds them. The sheath is filled with a highly compacted magnesium oxide powder that prevents the conductors from making contact with one another other than at the fixed junction. The high density of the mineral powder enables the thermocouple to have a Rapid response as it promotes a fast heat transfer between the conductor and the sheath. Mineral insulation also helps to protect the thermocouple wire from environmental damage including corrosion, prevents electrical interference and allows the cable to be flexible whilst maintaining its mechanical strength

What is a Terminal Head?


A Terminal head is designed to provide access to the connections between the sensor and instrument wiring and providing protection from the elements. The KNS Terminal head on this thermocouple has a cast aluminium finish and is IP67 rated. Built into the head is a 2 way ceramic block, a 1/8 BSP base probe entry and an M16 x 1.5 mm side cable entry with a brass plated cable gland. The head can handle a maximum temperature of up to 170°C and features a screw cap and retaining chain

Key Features and Benefits


• Insulated hot junction for reduced electrical interference

• Mineral insulation for flexibility, durability and high performance

• Conforms to IEC 584 standards

• Flexible, can be bent into shape for easy installation

• 310 stainless steel sheath for resistance to corrosion and oxidation

• 6 mm diameter probe

• Wide temperature range of -40° to +1100°C

• IP 67 rated

• Termination head for connection access and protection

• M16 x 1.5 mm brass plated cable gland

Applications


Type K Thermocouples (Nickel-Chromium / Nickel-Aluminium) are the most common type of thermocouple and are both accurate and flexible with a wide temperature range. Typical applications for these mineral insulated Type-K thermocouple probes include heat exchangers, power stations, brick and cement kilns, heat treatment and annealing furnaces, thermostats, food thermometers, vehicle diagnostics and in laboratories

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy